Flip Flop 1 Element 5 Bit Positive Edge 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E452FNR2

DigiKey Part Number
MC100E452FNR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100E452FNR2
Description
IC FF SINGLE 5-BIT 28-PLCC
Customer Reference
Detailed Description
Flip Flop 1 Element 5 Bit Positive Edge 28-LCC (J-Lead)
EDA/CAD Models
MC100E452FNR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
-
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
5
Clock Frequency
1.1 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
28-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.671 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

2.671In Stock
Ships from Rochester Electronics, LLC