28 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E451FN

DigiKey Part Number
MC100E451FN-ND
Manufacturer
Manufacturer Product Number
MC100E451FN
Description
IC FF D-TYPE SGL 6-BIT 28-PLCC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
MC100E451FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
1.1 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.7V
Current - Quiescent (Iq)
101 mA
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-PLCC (11.51x11.51)
Package / Case
28-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.