
MC100E446FNG | |
|---|---|
DigiKey Part Number | 2156-MC100E446FNG-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100E446FNG |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Data Management Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E446FNG Models |
Category | Voltage - Supply 4.2V ~ 5.7V |
Manufacturer onsemi | Package / Case 28-LCC (J-Lead) |
Packaging Tube | Supplier Device Package 28-PLCC (11.51x11.51) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Management | Base Product Number |
Interface Differential |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,20439 € | 254,38 € |
| Unit Price without VAT: | 6,20439 € |
|---|---|
| Unit Price with VAT: | 7,38322 € |

