
MC100E445FNG | |
|---|---|
DigiKey Part Number | MC100E445FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100E445FNG |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Data Management Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E445FNG Models |
Category | Voltage - Supply 4.2V ~ 5.7V |
Manufacturer onsemi | Package / Case 28-LCC (J-Lead) |
Packaging Tube | Supplier Device Package 28-PLCC (11.51x11.51) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Management | Base Product Number |
Interface Differential |

