
MC100E431FN | |
|---|---|
DigiKey Part Number | MC100E431FN-ND |
Manufacturer | |
Manufacturer Product Number | MC100E431FN |
Description | IC FF D-TYPE TPL 1-BIT 28-PLCC |
Customer Reference | |
Detailed Description | Flip Flop 3 Element D-Type 1 Bit Positive, Negative 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC100E431FN Models |
Category | Clock Frequency 1.1 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -4.2V ~ -5.7V |
Packaging Tube | Current - Quiescent (Iq) 132 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 28-PLCC (11.51x11.51) |
Output Type Differential | Package / Case 28-LCC (J-Lead) |
Number of Elements 3 | Base Product Number |
Number of Bits per Element 1 |

