Shift Shift Register 1 Element 8 Bit 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E241FN

DigiKey Part Number
MC100E241FN-ND
Manufacturer
Manufacturer Product Number
MC100E241FN
Description
IC SR PUSH-PULL 8BIT 28-PLCC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC100E241FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 851 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

851In Stock
Ships from Rochester Electronics, LLC