Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E131FNR2

DigiKey Part Number
MC100E131FNR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100E131FNR2
Description
IC FF D-TYPE SGL 4-BIT 28-PLCC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
MC100E131FNR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.4 GHz
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Voltage - Supply
-4.2V ~ -5.7V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
70 mA
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TA)
Function
Set(Preset) and Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
28-PLCC (11.51x11.51)
Output Type
Complementary
Package / Case
28-LCC (J-Lead)
Number of Elements
1
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 241 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

241In Stock
Ships from Rochester Electronics, LLC