XOR/XNOR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E107FN

DigiKey Part Number
MC100E107FN-ND
Manufacturer
Manufacturer Product Number
MC100E107FN
Description
IC XOR/XNOR GATE 5-CIR 28-PLCC
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC100E107FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
XOR/XNOR Gate
Number of Circuits
5
Number of Inputs
10 Input (2, 2, 2, 2, 2)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 565 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

565In Stock
Ships from Rochester Electronics, LLC