MBT3904DW2T1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 142
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 275
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 44.769
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.173
Unit Price: 0,35000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

MBT3904DW2T1G

DigiKey Part Number
MBT3904DW2T1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBT3904DW2T1G
Description
TRANS 2NPN 40V 200MA SC88/SC70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
150mW
Packaging
Tape & Reel (TR)
Frequency - Transition
300MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBT3904DW1T3Gonsemi142MBT3904DW1T3GOSCT-ND0,16000 €Direct
BC847BS-7-FDiodes Incorporated275BC847BS-7FDICT-ND0,21000 €Similar
MMDT2222A-7-FDiodes Incorporated0MMDT2222A-FDICT-ND0,33000 €Similar
MMDT3904-7-FDiodes Incorporated44.769MMDT3904-FDICT-ND0,19000 €Similar
MMDT4401-7-FDiodes Incorporated5.173MMDT4401-FDICT-ND0,35000 €Similar
Obsolete
Marketplace Stock: 11.135 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

11.135In Stock
Ships from Rochester Electronics, LLC