Direct
Similar



MBRS340T3H | |
|---|---|
DigiKey Part Number | MBRS340T3H-ND |
Manufacturer | |
Manufacturer Product Number | MBRS340T3H |
Description | DIODE SCHOTTKY 40V 4A SMC |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount SMC |
EDA/CAD Models | MBRS340T3H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS340T3G | onsemi | 267.732 | MBRS340T3GOSCT-ND | 0,87000 € | Direct |
| VS-MBRS340-M3/9AT | Vishay General Semiconductor - Diodes Division | 59.336 | 112-VS-MBRS340-M3/9ATCT-ND | 0,94000 € | Similar |



