Direct
Similar
Similar

MBRS330T3 | |
|---|---|
DigiKey Part Number | MBRS330T3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS330T3 |
Description | DIODE SCHOTTKY 30V 4A SMC |
Customer Reference | |
Detailed Description | Diode 30 V 4A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS330T3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMC |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS330T3G | onsemi | 19.475 | MBRS330T3GOSCT-ND | 0,81000 € | Direct |
| SS33 | onsemi | 4.798 | SS33FSCT-ND | 0,94000 € | Similar |
| B530C-13-F | Diodes Incorporated | 15.689 | B530C-FDICT-ND | 0,77000 € | Similar |
| SS33-E3/57T | Vishay General Semiconductor - Diodes Division | 400 | SS33-E3/57TGICT-ND | 0,87000 € | Similar |
| STPS340S | STMicroelectronics | 8.094 | 497-2464-1-ND | 0,55000 € | Similar |






