Similar



Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S5D-E3/9AT | Vishay General Semiconductor - Diodes Division | 11.638 | S5D-E3/9ATGICT-ND | 0,69000 € | Similar |


