MBRS3100PT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,17042 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,74012 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,84169 €
Datasheet

Similar


Microchip Technology
In Stock: 1.444
Unit Price: 1,02000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.895
Unit Price: 1,01000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,96000 €
Datasheet
Diode 100 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMC
DO-214AB, SMC

MBRS3100PT3G

DigiKey Part Number
MBRS3100PT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS3100PT3G
Description
DIODE SCHOTTKY 100V 3A SMC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes