Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRS260T3 | |
|---|---|
DigiKey Part Number | MBRS260T3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRS260T3 |
Description | DIODE SCHOTTKY 60V 2A SMB |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS260T3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRS260T3G | onsemi | 9.710 | MBRS260T3GOSCT-ND | 0,48000 € | Direct |
| SK26 | SMC Diode Solutions | 169.305 | 1655-SK26CT-ND | 0,36000 € | Direct |
| B1100B-13-F | Diodes Incorporated | 22.710 | B1100B-FDICT-ND | 0,53000 € | Similar |
| B160B-13-F | Diodes Incorporated | 18.125 | B160B-FDICT-ND | 1,00000 € | Similar |
| B160BQ-13-F | Diodes Incorporated | 2.726 | 31-B160BQ-13-FCT-ND | 0,45000 € | Similar |









