MBRS190T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20.659
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.444
Unit Price: 0,68000 €
Datasheet
Diode 90 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS190T3

DigiKey Part Number
MBRS190T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS190T3
Description
DIODE SCHOTTKY 90V 2A SMB
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
MBRS190T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 µA @ 90 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRS190T3Gonsemi20.659MBRS190T3GOSCT-ND0,65000 €Direct
VS-MBRS190-M3/5BTVishay General Semiconductor - Diodes Division2.444112-VS-MBRS190-M3/5BTCT-ND0,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes