MBRP3045NTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 0,65188 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,78467 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,05199 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,49636 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,05199 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,75574 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,48702 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.823
Unit Price: 1,17000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRP3045NTU

DigiKey Part Number
488-MBRP3045NTU-ND
Manufacturer
Manufacturer Product Number
MBRP3045NTU
Description
DIODE ARR SCHOTT 45V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBRP3045NTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes