Diode Array 1 Pair Common Cathode 60 V 150A Chassis Mount Powertap II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRP30060CT

DigiKey Part Number
MBRP30060CTOS-ND
Manufacturer
Manufacturer Product Number
MBRP30060CT
Description
DIODE MOD SCHOTT 60V POWERTAP II
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 150A Chassis Mount Powertap II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
150A
Manufacturer
onsemi
Voltage - Forward (Vf) (Max) @ If
790 mV @ 150 A
Series
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tray
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
Powertap II
Technology
Schottky
Supplier Device Package
PowerTap II
Voltage - DC Reverse (Vr) (Max)
60 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.