


MBRM2H100T3G | |
|---|---|
DigiKey Part Number | MBRM2H100T3GOSTR-ND - Tape & Reel (TR) MBRM2H100T3GOSCT-ND - Cut Tape (CT) MBRM2H100T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRM2H100T3G |
Description | DIODE SCHOTTKY 100V 2A POWERMITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60200 € | 6,02 € |
| 100 | 0,47440 € | 47,44 € |
| 500 | 0,36998 € | 184,99 € |
| 1.000 | 0,33180 € | 331,80 € |
| 2.000 | 0,31272 € | 625,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28968 € | 3.476,16 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |






