MBRM140T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 66.214
Unit Price: 0,63000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.307
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 11.472
Unit Price: 0,43000 €
Diode 40 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount Powermite
DO-216AA

MBRM140T3

DigiKey Part Number
MBRM140T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRM140T3
Description
DIODE SCHOTTKY 40V 1A POWERMITE
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount Powermite
Datasheet
 Datasheet
EDA/CAD Models
MBRM140T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types