MBRM130LT1H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 36.021
Unit Price: 0,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.420
Unit Price: 0,46000 €
Datasheet
Diode 30 V 1A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount Powermite
DO-216AA

MBRM130LT1H

DigiKey Part Number
MBRM130LT1H-ND
Manufacturer
Manufacturer Product Number
MBRM130LT1H
Description
DIODE SCHOTTKY 30V 1A POWERMITE
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount Powermite
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
410 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable