Direct
Similar



MBRM120LT1 | |
|---|---|
DigiKey Part Number | MBRM120LT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRM120LT1 |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Datasheet | Datasheet |
EDA/CAD Models | MBRM120LT1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package Powermite |
Current - Average Rectified (Io) 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM120LT1G | onsemi | 22.181 | MBRM120LT1GOSCT-ND | 0,62000 € | Direct |
| SS2P2L-M3/84A | Vishay General Semiconductor - Diodes Division | 7.074 | SS2P2L-M3/84AGICT-ND | 0,57000 € | Similar |



