Direct
Similar
Similar



MBRM120ET1H | |
|---|---|
DigiKey Part Number | MBRM120ET1H-ND |
Manufacturer | |
Manufacturer Product Number | MBRM120ET1H |
Description | DIODE SCHOTTKY 20V 1A POWERMITE |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Powermite |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 595 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |




