Direct
Similar

MBRF30H60CTH | |
|---|---|
DigiKey Part Number | MBRF30H60CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBRF30H60CTH |
Description | DIODE ARR SCHOTT 60V 15A TO220FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 Full Pack |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 60 V |
Packaging Bulk | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack |
Technology Schottky | Supplier Device Package TO-220FP |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30H60CFP | STMicroelectronics | 1.489 | 497-12652-5-ND | 1,82000 € | Direct |
| VFT30L60C-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | VFT30L60C-E3/4W-ND | 0,84674 € | Similar |



