Direct

MBRF30H100CTH | |
|---|---|
DigiKey Part Number | MBRF30H100CTH-ND |
Manufacturer | |
Manufacturer Product Number | MBRF30H100CTH |
Description | DIODE ARR SCHOTT 100V TO220 FP |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Packaging Bulk | Operating Temperature - Junction 175°C (Max) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack |
Technology Schottky | Supplier Device Package TO-220-3 FULLPACK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF30H100CTG | onsemi | 147 | MBRF30H100CTGOS-ND | 1,94000 € | Direct |


