MBRF20200CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20
Unit Price: 2,36000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 207
Unit Price: 1,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25
Unit Price: 1,74000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 2,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.480
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.167
Unit Price: 2,11000 €
Datasheet
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF20200CT

DigiKey Part Number
MBRF20200CTOS-ND
Manufacturer
Manufacturer Product Number
MBRF20200CT
Description
DIODE ARR SCHOT 200V 10A TO220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack
Technology
Schottky
Supplier Device Package
TO-220FP
Voltage - DC Reverse (Vr) (Max)
200 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRF20200CTGonsemi20MBRF20200CTGOS-ND2,36000 €Direct
MBRF20200CTSMC Diode Solutions2071655-1126-ND1,17000 €Direct
SBR10U200CTFPDiodes Incorporated2531-SBR10U200CTFP-ND1,74000 €Similar
SBR30200CTFPDiodes Incorporated50SBR30200CTFP-ND2,44000 €Similar
STPS20150CTSTMicroelectronics1.480497-2730-5-ND1,39000 €Similar
Obsolete
Marketplace Stock: 9.545 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.545In Stock
Ships from Rochester Electronics, LLC