MBRF20100CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.509
Unit Price: 1,80000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 7.092
Unit Price: 1,17000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 251
Unit Price: 1,17000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 19
Unit Price: 1,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 995
Unit Price: 3,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.254
Unit Price: 1,31000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF20100CT

DigiKey Part Number
MBRF20100CTOS-ND
Manufacturer
Manufacturer Product Number
MBRF20100CT
Description
DIODE ARR SCHOT 100V 10A TO220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
850 mV @ 10 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack
Technology
Schottky
Supplier Device Package
TO-220FP
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRF20100CTGonsemi1.509MBRF20100CTGOS-ND1,80000 €Direct
MBRF20100CTSMC Diode Solutions7.0921655-1118-ND1,17000 €Direct
MBRF20100CTLSMC Diode Solutions2511655-MBRF20100CTL-ND1,17000 €Direct
MBRF20100CTPSMC Diode Solutions191655-MBRF20100CTP-ND1,05000 €Direct
MBRF20H100CT-E3/45Vishay General Semiconductor - Diodes Division995MBRF20H100CT-E3/45GI-ND3,29000 €Similar
Obsolete
Marketplace Stock: 93.756 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

93.756In Stock
Ships from Rochester Electronics, LLC