Direct

MBRD835LT4 | |
|---|---|
DigiKey Part Number | MBRD835LT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD835LT4 |
Description | DIODE SCHOTTKY 35V 8A DPAK |
Customer Reference | |
Detailed Description | Diode 35 V 8A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRD835LT4 Models |
Category | Voltage - Forward (Vf) (Max) @ If 510 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1.4 mA @ 35 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRD835LT4G | onsemi | 47.175 | MBRD835LT4GOSCT-ND | 1,21000 € | Direct |
| SK1040D1 | Diotec Semiconductor | 1.919 | 4878-SK1040D1CT-ND | 0,72000 € | Similar |



