Similar
Similar

MBRD660CTRL | |
|---|---|
DigiKey Part Number | MBRD660CTRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRD660CTRL |
Description | DIODE ARRAY SCHOTTKY 60V 3A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB095BM-60FHTL | Rohm Semiconductor | 11.122 | RB095BM-60FHTLCT-ND | 1,38000 € | Similar |
| VS-6CWQ06FNHM3 | Vishay General Semiconductor - Diodes Division | 576 | VS-6CWQ06FNHM3GI-ND | 2,44000 € | Similar |



