
MBRD650CTT4G | |
|---|---|
DigiKey Part Number | MBRD650CTT4GOSTR-ND - Tape & Reel (TR) MBRD650CTT4GOSCT-ND - Cut Tape (CT) MBRD650CTT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD650CTT4G |
Description | DIODE ARRAY SCHOTTKY 50V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Technology Schottky | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB095BM-40FHTL | Rohm Semiconductor | 1.163 | RB095BM-40FHTLCT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13100 € | 11,31 € |
| 100 | 0,76240 € | 76,24 € |
| 500 | 0,60456 € | 302,28 € |
| 1.000 | 0,55380 € | 553,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46191 € | 1.154,77 € |
| 5.000 | 0,43048 € | 2.152,40 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

