MBRD630CTT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.730
Unit Price: 1,11000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.298
Unit Price: 1,57000 €
Datasheet
Diode Array 1 Pair Common Cathode 30 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD630CTT4G

DigiKey Part Number
MBRD630CTT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRD630CTT4G
Description
DIODE ARRAY SCHOTTKY 30V 3A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Technology
Schottky
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
30 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS15L30CB-TRSTMicroelectronics3.730497-6574-1-ND1,11000 €Similar
VS-6CWQ03FNTR-M3Vishay General Semiconductor - Diodes Division5.298112-VS-6CWQ03FNTR-M3CT-ND1,57000 €Similar
Obsolete
Marketplace Stock: 83.885 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

83.885In Stock
Ships from Rochester Electronics, LLC