Diode Array 1 Pair Common Cathode 20 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD620CTT4G

DigiKey Part Number
MBRD620CTT4GOSTR-ND - Tape & Reel (TR)
MBRD620CTT4GOSCT-ND - Cut Tape (CT)
MBRD620CTT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD620CTT4G
Description
DIODE ARRAY SCHOTTKY 20V 3A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Technology
Schottky
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
20 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-6CWQ03FNTR-M3Vishay General Semiconductor - Diodes Division5.298112-VS-6CWQ03FNTR-M3CT-ND1,58000 €Similar
In-Stock: 205
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,17600 €11,76 €
1000,79450 €79,45 €
5000,63086 €315,43 €
1.0000,57823 €578,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,48267 €1.206,67 €
5.0000,45009 €2.250,45 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €