MBRD350T4G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,78000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,15684 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.744
Unit Price: 1,34000 €
Datasheet
Diode 50 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD350T4G

DigiKey Part Number
488-MBRD350T4GTR-ND - Tape & Reel (TR)
488-MBRD350T4GCT-ND - Cut Tape (CT)
488-MBRD350T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD350T4G
Description
DIODE SCHOTTKY 50V 3A DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,69900 €6,99 €
1000,45970 €45,97 €
5000,35700 €178,50 €
1.0000,32391 €323,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,26675 €666,88 €
5.0000,24625 €1.231,25 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €