MBRD340 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,11151 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.404
Unit Price: 1,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.498
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.185
Unit Price: 1,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,35182 €
Datasheet
Diode 40 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD340

DigiKey Part Number
MBRD340OS-ND
Manufacturer
Manufacturer Product Number
MBRD340
Description
DIODE SCHOTTKY 40V 3A DPAK
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRD340SMC Diode Solutions01655-MBRD340TR-ND0,11151 €Direct
BAT165E6327HTSA1Infineon Technologies0BAT165E6327HTSA1CT-ND0,43000 €Similar
CSHD3-40 TR13 PBFREECentral Semiconductor Corp2.4041514-CSHD3-40TR13PBFREECT-ND1,00000 €Similar
RB051L-40TE25Rohm Semiconductor7.498846-RB051L-40TE25CT-ND0,65000 €Similar
VS-MBRD340-M3Vishay General Semiconductor - Diodes Division0112-VS-MBRD340-M3-ND1,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types