
MBRD1045T4G | |
|---|---|
DigiKey Part Number | MBRD1045T4GOSTR-ND - Tape & Reel (TR) MBRD1045T4GOSCT-ND - Cut Tape (CT) MBRD1045T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD1045T4G |
Description | DIODE SCHOTTKY 45V 10A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DPAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,83200 € | 8,32 € |
| 100 | 0,55220 € | 55,22 € |
| 500 | 0,43214 € | 216,07 € |
| 1.000 | 0,39351 € | 393,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32564 € | 814,10 € |
| 5.000 | 0,30171 € | 1.508,55 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



