
MBRB4030T4 | |
|---|---|
DigiKey Part Number | MBRB4030T4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB4030T4 |
Description | DIODE SCHOTTKY 30V 40A D2PAK |
Customer Reference | |
Detailed Description | Diode 30 V 40A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRB4030T4 Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 350 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 40A | Base Product Number |

