Diode 30 V 40A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB4030G

DigiKey Part Number
MBRB4030GOS-ND
Manufacturer
Manufacturer Product Number
MBRB4030G
Description
DIODE SCHOTTKY 30V 40A D2PAK
Customer Reference
Detailed Description
Diode 30 V 40A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types