
MBRB4030 | |
|---|---|
DigiKey Part Number | MBRB4030-ND |
Manufacturer | |
Manufacturer Product Number | MBRB4030 |
Description | DIODE SCHOTTKY 30V 40A D2PAK |
Customer Reference | |
Detailed Description | Diode 30 V 40A Surface Mount D2PAK |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 350 µA @ 30 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB4030 | SMC Diode Solutions | 798 | 1655-MBRB4030CT-ND | 1,07000 € | Similar |


