Similar
Similar
Similar

MBRB3030CTG | |
|---|---|
DigiKey Part Number | MBRB3030CTG-ND |
Manufacturer | |
Manufacturer Product Number | MBRB3030CTG |
Description | DIODE ARRAY SCHOTT 30V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | MBRB3030CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 540 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 600 µA @ 30 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS3030CG-TR | STMicroelectronics | 7.999 | 497-8033-1-ND | 1,88000 € | Similar |
| STPS30L30CG-TR | STMicroelectronics | 5.661 | 497-6581-1-ND | 2,04000 € | Similar |
| VS-25CTQ035S-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-25CTQ035S-M3-ND | 0,95447 € | Similar |



