MBRB2545CTT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.222
Unit Price: 2,24000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,05031 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,53022 €
Datasheet

Similar


STMicroelectronics
In Stock: 531
Unit Price: 1,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.951
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.497
Unit Price: 1,89000 €
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB2545CTT4

DigiKey Part Number
MBRB2545CTT4OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB2545CTT4
Description
DIODE ARRAY SCHOTT 45V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
MBRB2545CTT4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 30 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
D2PAK
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB2545CTT4Gonsemi1.222MBRB2545CTT4GOSCT-ND2,24000 €Direct
DSSK28-0045BS-TRLIXYS0DSSK28-0045BS-TRL-ND2,05031 €Similar
STPS2545CGY-TRSTMicroelectronics0STPS2545CGY-TR-ND0,53022 €Similar
STPS3045CG-TRSTMicroelectronics531497-14748-1-ND1,69000 €Similar
STPS3045CGY-TRSTMicroelectronics1.951497-12313-1-ND1,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types