
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 30 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2545CT | SMC Diode Solutions | 7.279 | 1655-MBRB2545CT-ND | 1,40000 € | Direct |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | 2,05031 € | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | 0,53022 € | Similar |
| STPS2545CT | STMicroelectronics | 0 | 497-7555-5-ND | 0,91527 € | Similar |
| STPS3045CG-TR | STMicroelectronics | 531 | 497-14748-1-ND | 1,69000 € | Similar |







