


MBRB2535CTLT4G | |
|---|---|
DigiKey Part Number | MBRB2535CTLT4GOSTR-ND - Tape & Reel (TR) MBRB2535CTLT4GOSCT-ND - Cut Tape (CT) MBRB2535CTLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRB2535CTLT4G |
Description | DIODE ARR SCHOTT 35V 12.5A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 470 mV @ 12.5 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 mA @ 35 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 35 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 12.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB2545CTT4G | onsemi | 322 | MBRB2545CTT4GOSCT-ND | 2,26000 € | MFR Recommended |
| VS-MBRB2535CT-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB2535CT-M3-ND | 0,94590 € | Similar |
| VS-MBRB2535CTR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MBRB2535CTR-M3-ND | 1,16826 € | Similar |



