
MBRB2535CTL | |
|---|---|
DigiKey Part Number | MBRB2535CTL-ND |
Manufacturer | |
Manufacturer Product Number | MBRB2535CTL |
Description | DIODE ARR SCHOTT 35V 12.5A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 12.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 35 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

