


MBRB2515LT4 | |
|---|---|
DigiKey Part Number | MBRB2515LT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB2515LT4 |
Description | DIODE SCHOTTKY 15V 25A D2PAK |
Customer Reference | |
Detailed Description | Diode 15 V 25A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRB2515LT4 Models |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 25 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 15 mA @ 15 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 15 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 25A | Base Product Number |

