Similar

MBRB1645T4G | |
|---|---|
DigiKey Part Number | MBRB1645T4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1645T4G |
Description | DIODE SCHOTTKY 45V 16A D2PAK |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MBRB1645T4G Models |
Category | Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS16-0045AS-TRL | IXYS | 0 | DSS16-0045AS-TRL-ND | 1,56303 € | Similar |


