Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA3045NTU

DigiKey Part Number
MBRA3045NTU-ND
Manufacturer
Manufacturer Product Number
MBRA3045NTU
Description
DIODE ARRAY SCHOTT 45V 30A TO-3P
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
EDA/CAD Models
MBRA3045NTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 30 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-3P-3, SC-65-3
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-3P
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.