Direct
Similar

MBRA210LT3H | |
|---|---|
DigiKey Part Number | MBRA210LT3H-ND |
Manufacturer | |
Manufacturer Product Number | MBRA210LT3H |
Description | DIODE SCHOTTKY 10V 2A SMA |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SMA |
EDA/CAD Models | MBRA210LT3H Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 700 µA @ 10 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 10 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 350 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA210LT3G | onsemi | 14.959 | MBRA210LT3GOSCT-ND | 0,88000 € | Direct |
| SS22S-E3/61T | Vishay General Semiconductor - Diodes Division | 0 | SS22S-E3/61T-ND | 0,07493 € | Similar |



