Similar

MBRA210ET3G | |
|---|---|
DigiKey Part Number | MBRA210ET3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRA210ET3G |
Description | DIODE SCHOTTKY 10V 2A SMA |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA210ET3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 10 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS22S-E3/61T | Vishay General Semiconductor - Diodes Division | 0 | SS22S-E3/61T-ND | 0,07434 € | Similar |


