MBRA140T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 106.330
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 180.321
Unit Price: 0,28000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Comchip Technology
In Stock: 274.709
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.679
Unit Price: 0,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09710 €
Datasheet
Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA140T3

DigiKey Part Number
MBRA140T3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRA140T3
Description
DIODE SCHOTTKY 40V 1A SMA
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA140T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes