Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBRA120ET3 | |
|---|---|
DigiKey Part Number | MBRA120ET3OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRA120ET3 |
Description | DIODE SCHOTTKY 20V 1A SMA |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA120ET3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRA120ET3G | onsemi | 3.172 | MBRA120ET3GOSCT-ND | 0,54000 € | Direct |
| SS12 | onsemi | 34.934 | SS12FSCT-ND | 0,52000 € | Similar |
| B120-13-F | Diodes Incorporated | 0 | B120-FDICT-ND | 0,32000 € | Similar |
| B120-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/5AT-ND | 0,06795 € | Similar |
| B120-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/61T-ND | 0,06794 € | Similar |







