Diode 40 V 8A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR840RL

DigiKey Part Number
MBR840RLOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR840RL
Description
DIODE SCHOTTKY 40V 8A AXIAL
Customer Reference
Detailed Description
Diode 40 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MBR840RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

13.000In Stock
Ships from Rochester Electronics, LLC